Isolated resistor network featuring thick film technology for surface mount applications. This component offers four isolated resistors, each rated at 62.5mW with a resistance value of 68kΩ and a 5% tolerance. Designed for operation between -55°C and 125°C, it supports a DC rated voltage of 25V and is housed in a 0402 package. The network is RoHS compliant and supplied on tape and reel.
CTS 741C083683JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083683JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.