Surface mount resistor network featuring isolated circuit configuration with four 82-ohm thick film elements. Each element offers 62.5mW power rating and 5% tolerance, operating within a 25V DC voltage range. The component utilizes a 0402 chip package with tin matte plating and a 0.5mm terminal pitch, suitable for operation from -55°C to 125°C. This RoHS compliant, lead-free component is supplied on tape and reel.
CTS 741C083820JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083820JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.