This surface mount isolated resistor network features a 10 ohm resistance with a tolerance of 5% and a power rating of 62.5 milliwatts. It has a compact 0402 package size with a height of 0.018 inch and a length of 0.039 inch. The operating temperature range is from -55°C to 125°C. This component is not RoHS compliant and contains lead.
CTS 741X043100J technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | 741 |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 741X043100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.