
This is a 2-resistor isolated network with a resistance of 2.7kR and a tolerance of 5%. It is designed for surface mount applications and has a power per element of 62.5mW. The network is packaged in a 0402 case and is available in quantities of 10,000. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
CTS 741X043272JP technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X043272JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.