
Surface mount resistor array featuring two isolated 4.7kR elements with 5% tolerance. This 0402 package component offers a 25V DC rated voltage and 62.5mW power per element, operating across a -55°C to 125°C temperature range. With tin, matte contact plating and a 0.65mm terminal pitch, it is lead-free and RoHS compliant.
CTS 741X043472JP technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X043472JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.