Isolated resistor network featuring thick film technology, offering 56 ohm resistance with a 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range and supports a DC rated voltage of 25V. It comprises two isolated resistors, each rated for 62.5mW power per element, housed in a 0404 (1010 metric) case code with tin matte contact plating. The component is RoHS compliant and supplied on tape and reel.
CTS 741X043560JP technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X043560JP to view detailed technical specifications.
No datasheet is available for this part.