
The 741X083000XP is a 4-element isolated resistor network with a power rating of 62.5mW and a resistance value of 0R. It features a THICK FILM technology and is packaged in a molded case. The network is designed for surface mount applications and is available on tape and reel. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
CTS 741X083000XP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083000XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.