
Surface mount thick film resistor array featuring 4 isolated elements, each with 100 Ohm resistance and 5% tolerance. This 8-pin component operates within a -55°C to 125°C temperature range, offering a power rating of 62.5mW per element. The array is housed in a 0402 case code with tin-matte contact plating and a 0.5mm terminal pitch, packaged on tape and reel. It is RoHS compliant and designed for surface mounting.
CTS 741X083101JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083101JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.