Thick film resistor array featuring isolated circuits, 4 elements, and a 1k Ohm resistance with 5% tolerance. Designed for surface mount applications with a convex termination and 0.5mm terminal pitch, this component operates within a -55°C to 125°C temperature range. It offers a power dissipation of 63mW total, with 62.5mW per element, and a DC rated voltage of 25V. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic assemblies.
CTS 741X083102JP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083102JP to view detailed technical specifications.
No datasheet is available for this part.