Surface mount resistor network featuring isolated circuitry and thick film technology. Offers 4 elements, each rated for 62.5mW power dissipation, with a total power dissipation of 63mW. Resistance value is 100kΩ with a ±5% tolerance and a temperature coefficient of 200ppm/°C. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 25V. Packaged in a 0402 case size, it is RoHS compliant and supplied on tape and reel.
CTS 741X083104JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083104JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.