The 741X083121JTR is an isolated resistor network from CTS, featuring 8 elements with a resistance of 120R and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is rated for a maximum power per element of 62.5mW and a DC voltage of 25V.
CTS 741X083121JTR technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.015inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 120R |
| Series | 741 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 741X083121JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.