The 741X083270JP is an isolated resistor network from CTS, consisting of four resistors in a single package. It features a 0402 package size and is designed for surface mount applications. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are lead free and RoHS compliant, with a power per element of 62.5mW and a resistance of 27R with a 5% tolerance.
CTS 741X083270JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083270JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.