
Surface mount resistor network featuring 4 isolated elements, each with a resistance of 33 Ohms and a 5% tolerance. This thick film component is housed in a molded 0402 case code with tin, matte plating and convex terminations. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 62.5mW per element and a DC rated voltage of 25V. The array is supplied on tape and reel, adhering to RoHS compliance.
CTS 741X083330JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083330JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
