This is a 4-resistor isolated network with a resistance of 3.3kΩ and a tolerance of 5%. It is designed for surface mount applications and is available in a 0402 package quantity of 10,000 units per reel. The resistors are plated with tin and have a matte finish. The network is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
CTS 741X083332JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083332JP to view detailed technical specifications.
No datasheet is available for this part.