CTS 741X08333R0FP technical specifications.
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 741 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X08333R0FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.