
This 8-element isolated resistor network is rated for 25V DC and has a resistance of 47kR with a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available in a 0402 package, suitable for surface mount applications. The resistors are lead-free and have a matte tin plating. The network is packaged in tape and reel quantities of 10,000 units.
CTS 741X083473JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083473JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.