This 4-resistor isolated network from CTS features a 51R resistance value with a 5% tolerance. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The resistors are lead-free and RoHS compliant, packaged in tape and reel quantities of 10,000. Each resistor has a power rating of 62.5mW and is plated with tin, matte. The network is available in a 0402 package case with a terminal pitch of 0.5mm.
CTS 741X083510JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X083510JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.