This 8-resistor isolated array from CTS features a 25V voltage rating and 5% tolerance. The resistors are surface mountable and have a 0402 package case. Operating temperature range is from -55°C to 125°C. This product is RoHS compliant and available in a tape and reel packaging with 5000 units per package.
CTS 741X163000XP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163000XP to view detailed technical specifications.
No datasheet is available for this part.