Thick film resistor network featuring 8 isolated elements, each with 10 Ohm resistance and 5% tolerance. This surface mount component offers a power dissipation of 63mW per package and 62.5mW per element, operating within a temperature range of -55°C to 125°C. The 16-pin, 0402 package (0.156" L x 0.063" W x 0.022" H) is designed for tape and reel packaging, with tin, matte contact plating and a DC rated voltage of 25V.
CTS 741X163100JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163100JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.