CTS 741X163103J technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 741 |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 741X163103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
