
Thick film resistor array featuring 8 isolated elements, each with 10k Ohm resistance and a 5% tolerance. This surface mount component operates across a -55°C to 125°C temperature range with a 25V DC rating. The array is housed in a 0402 package with tin-matte plating and a 0.5mm terminal pitch, delivering 62.5mW power per element. It is lead-free, RoHS compliant, and supplied on tape and reel.
CTS 741X163103JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163103JP to view detailed technical specifications.
No datasheet is available for this part.