
The 741X163105JP is an 8-resistor isolated network from CTS with a resistance of 1MR and a tolerance of 5%. It is available in a 0402 SMD package and is suitable for surface mount applications. The network operates over a temperature range of -55°C to 125°C and has a power per element of 62.5mW. It is RoHS compliant and available in quantities of 5000 per reel.
CTS 741X163105JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163105JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.