The 741X163151JP is an 8-element isolated resistor network from CTS, featuring a 150R resistance value with a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is designed for surface mount applications and is available in a 0402 package quantity of 5000 units per reel. The resistors are plated with tin and have a matte finish. The device is RoHS compliant and suitable for use in isolated and bused applications.
CTS 741X163151JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163151JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.