Isolated resistor network featuring thick film technology for 8 independent resistive elements, each rated at 62.5mW with a total power dissipation of 63mW. Offers a resistance value of 22 Ohms with a 5% tolerance and a 25V DC rating. Designed for surface mount applications with a 0.5mm terminal pitch and a 0615 chip size, this component operates within a -55°C to 125°C temperature range. The molded package includes 16 contacts with matte tin plating, and the product is RoHS compliant.
CTS 741X163220JP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163220JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.