This 8-element isolated resistor network features a resistance value of 22R with a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for use in applications where a working voltage of up to 25V is required. The resistors are packaged in a molded case with a terminal pitch of 0.5mm and a termination type of convex. The network is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The resistors are mounted on a surface mount and are available on a tape and reel packaging format.
CTS 741X16322R0FP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 1% |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X16322R0FP to view detailed technical specifications.
No datasheet is available for this part.