This 8-element isolated resistor network features a resistance of 39 ohms with a tolerance of 5%. It is packaged in a 0402 case and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each network is rated for a power per element of 62.5 milliwatts.
CTS 741X163390JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163390JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.