Surface mount resistor network featuring 8 isolated elements, each with a resistance of 47 Ohms and a 5% tolerance. This thick film array operates within a temperature range of -55°C to 125°C, with a voltage rating of 25V and a power dissipation of 62.5mW per element. Packaged in 0402 case code with tin, matte contact plating, it is supplied on tape and reel for automated assembly. The component is RoHS compliant and lead-free, designed for efficient surface mounting.
CTS 741X163470JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163470JP to view detailed technical specifications.
No datasheet is available for this part.