Isolated resistor network featuring 8 elements, each with 4.7kΩ resistance and 62.5mW power dissipation. This surface mount component, in a 0402 package, offers a 25V voltage rating and 5% tolerance. Operating across a -55°C to 125°C temperature range, it utilizes tin, matte contact plating and is RoHS compliant.
CTS 741X163472JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163472JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.