Surface mount resistor array featuring 8 isolated resistors, each with a 47kΩ resistance and 5% tolerance. This component is housed in a 0402 package with a 0.5mm terminal pitch, offering 62.5mW power per element and a 25V DC rated voltage. Operating across a temperature range of -55°C to 125°C, it boasts tin, matte contact plating and is lead-free and RoHS compliant.
CTS 741X163473JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163473JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.