
This 8-resistor isolated network from CTS features a voltage rating of 25V and a power per element of 62.5mW. The resistors have a tolerance of 1% and are constructed using THICK FILM technology. The network is packaged in a molded case and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and the resistors are RoHS compliant.
CTS 741X16349R9FP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 1% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X16349R9FP to view detailed technical specifications.
No datasheet is available for this part.
