Isolated resistor network featuring thick film technology, offering 8 elements with 56 Ohm resistance and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range, rated for 25V DC. The 0402 case size, with a 0.5mm terminal pitch, is presented in a molded package with matte tin plating, suitable for tape and reel packaging. Each element provides 62.5mW power dissipation, with a total power dissipation of 63mW.
CTS 741X163560JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741X163560JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.