CTS 742C0431002FP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C0431002FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.