CTS 742C043105JPTR technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1MR |
| Series | 742 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043105JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.