
The 742C043332JP is an isolated resistor network from CTS, featuring a 2-element configuration with a resistance of 3.3kR and a tolerance of 5%. It is designed for surface mount applications and is packaged in a 0603 case. The resistor network operates within a temperature range of -55°C to 125°C and has a power per element rating of 62.5mW. The device is RoHS compliant and available in quantities of 5000 per reel.
CTS 742C043332JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043332JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.