CTS 742C043470JPTR technical specifications.
| Package/Case | Molded |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Number of Contacts | 4 |
| Packaging | Cut Tape |
| Resistance | 47R |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C043470JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.