CTS 742C083000XPTR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083000XPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.