
Isolated resistor network featuring 4 elements with 22 Ohm resistance and 5% tolerance. This thick film component offers a 50V voltage rating and 62.5mW power dissipation per element. Designed for surface mount applications, it utilizes a 1206 (3216 metric) molded package with tin matte contact plating. Operating temperature range is -55°C to 125°C, with a 200ppm/°C temperature coefficient.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 742C083220JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083220JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.