CTS 742C08324R9FP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Series | 742 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C08324R9FP to view detailed technical specifications.
No datasheet is available for this part.