
Isolated resistor network featuring 4 elements with 27 Ohm resistance and 5% tolerance. This surface mount component utilizes thick film technology, offering a power dissipation of 63mW and 62.5mW per element. Operating across a temperature range of -55°C to 125°C, it has a 50V voltage rating and a 0603 package size. The component is RoHS compliant with tin, matte contact plating and is supplied on tape and reel.
CTS 742C083270JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083270JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
