Surface mount resistor network featuring isolated circuitry, constructed with thick film technology. Offers a resistance of 2.7 kΩ with a 5% tolerance and a 50V voltage rating. Each of the four elements provides 62.5mW of power dissipation, with a total power dissipation of 63mW. Designed for surface mounting with a 0612 chip package, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
CTS 742C083272JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083272JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.