
Thick film resistor array featuring 4 isolated elements, each with 33 Ohm resistance and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range, offering 62.5mW power dissipation per element. The array is housed in a 1206 (3216 metric) concave SMD package with tin, matte contact plating and a 0.8mm terminal pitch. It supports a working voltage of 50V and is supplied on tape and reel.
CTS 742C083330JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083330JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
