Surface mount thick film resistor array featuring isolated circuitry with four 47k Ohm elements, each rated at 62.5mW. This component offers a 5% tolerance and a temperature coefficient of ±200ppm/°C, operating across a -55°C to 125°C range. Housed in a 1206 (3216 metric) case with 0603 individual element sizes, it utilizes concave tin-matte terminations and is supplied on tape and reel.
CTS 742C083473JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083473JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.