Surface mount resistor array featuring 4 isolated 51 Ohm thick film elements. This component, with a 5% tolerance and 62.5mW power per element, operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code, it offers 8 terminals with a 0.8mm pitch and concave termination. Rated for 50V DC, it is supplied on tape and reel.
CTS 742C083510JTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 51R |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C083510JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.