
Surface mount resistor network featuring 4 isolated elements, each with a 5.1kΩ resistance and 5% tolerance. This thick film component is housed in a 1206 (3216 metric) molded package with matte tin plating. Operating across a -55°C to 125°C temperature range, it offers a 50V voltage rating and 62.5mW power dissipation per element. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for efficient circuit integration.
CTS 742C083512JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083512JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
