Res Thick Film Array 0 Ohm ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
CTS 742C163000X technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| RoHS Compliant | No |
| Series | 742 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C163000X to view detailed technical specifications.
No datasheet is available for this part.