Res Thick Film Array 0 Ohm ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Plastic T/R
CTS 742C163000XTR technical specifications.
| Package/Case | 2506 |
| Depth | 1.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C163000XTR to view detailed technical specifications.
No datasheet is available for this part.