
Surface mount resistor array featuring 8 isolated elements, each with a 100 Ohm resistance and 5% tolerance. This component offers 62.5mW power dissipation per element, with a total power dissipation of 63mW. Operating across a temperature range of -55°C to 125°C, it is housed in an 0603 package with tin, matte contact plating and a 0.8mm terminal pitch. Designed for surface mount applications, this RoHS compliant array is supplied in tape and reel packaging.
CTS 742C163101JP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163101JP to view detailed technical specifications.
No datasheet is available for this part.