Thick film resistor array featuring 8 isolated elements, each with 1k Ohm resistance and a 5% tolerance. This surface mount component operates across a -55°C to 125°C temperature range with a 50V voltage rating. The array is housed in a 16-pin concave SMD package, measuring 6.4mm in length, 1.6mm in depth, and 0.6mm in height, with a 0.8mm terminal pitch. Designed for lead-free and RoHS compliant applications, it offers a power dissipation of 63mW per package or 62.5mW per element.
CTS 742C163102JP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163102JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.