Surface mount resistor network featuring isolated circuit configuration with 8 elements. This thick film component offers 10kΩ resistance per element, a power rating of 62.5mW per element, and a tolerance of 5%. Operating temperature range spans -55°C to 125°C, with a temperature coefficient of 200ppm/°C. The molded package measures 6.4mm in length, 1.6mm in depth, and 0.6mm in height, with a terminal pitch of 0.8mm. Tin, matte contact plating and concave terminations ensure reliable connectivity.
CTS 742C163103JP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163103JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.