CTS 742C163131JP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163131JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.